- RS Stock No.:
- 801-6261
- Mfr. Part No.:
- 2813486
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-6261
- Mfr. Part No.:
- 2813486
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Current Transducers - MCR-SL-S
MCR-SL-S series current measuring transducers for measuring sinusoidal and non-sinusoidal alternating currents.
Loop-powered
Can be retrofitted with open-up Rogowski coil
Measuring range selection via slide switch
Operating temperature: -20 ºC to 60 ºC
Pluggable screw connection
Can be retrofitted with open-up Rogowski coil
Measuring range selection via slide switch
Operating temperature: -20 ºC to 60 ºC
Pluggable screw connection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 20 → 30 V dc |
Overall Height | 85mm |
Overall Width | 55mm |
Overall Depth | 70.5mm |
Mounting Type | DIN Rail |