RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

AD8417BRMZ Analog Devices, Current Sense Amplifier Single Bidirectional 8-Pin MSOP

This image is representative of the product range


1570 In stock for delivery within 4 working days
Add to Basket

Price Each (In a Pack of 5)

SGD4.076

(exc. GST)

SGD4.361

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
820-9393
Mfr. Part No.:
AD8417BRMZ
Manufacturer:
Analog Devices
unitsPer unitPer Pack*
5 - 20SGD4.076SGD20.38
25 - 95SGD3.878SGD19.39
100 - 245SGD3.672SGD18.36
250 - 495SGD3.67SGD18.35
500 +SGD3.492SGD17.46
*price indicative

Current Sensing Amplifiers, Analog Devices


Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.


Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

AttributeValue
Power Supply TypeSingle
Typical Single Supply Voltage5 V
Minimum CMRR90dB
Number of Channels per Chip1
Output TypeBidirectional
Maximum Supply Current130 μA
Mounting TypeSurface Mount
Package TypeMSOP
Pin Count8
Dimensions3.2 x 3.2 x 0.95mm
Height0.95mm
Length3.2mm
Maximum Operating Supply Voltage5.5 V
Minimum Operating Supply Voltage2.7 V
Minimum Operating Temperature-40 °C
Width3.2mm
Maximum Operating Temperature+125 °C