LT6106CS5#TRMPBF Analog Devices, Current Sense Amplifier Single 5-Pin TSOT-23

  • RS Stock No. 761-8897
  • Mfr. Part No. LT6106CS5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 36 V
Number of Channels per Chip 1
Maximum Supply Current 0.13 mA
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 5
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Supply Voltage 36 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 1.75mm
Minimum Operating Supply Voltage 2.7 V
35 In stock for delivery within 4 working days
Price Each
SGD 3.23
(exc. GST)
SGD 3.46
(inc. GST)
units
Per unit
1 - 9
SGD3.23
10 - 49
SGD2.96
50 - 99
SGD2.68
100 - 249
SGD2.65
250 +
SGD2.63
Packaging Options:
Related Products
Wide common mode input range -0.3 V to ...
Description:
Wide common mode input range -0.3 V to 26 VLow offset voltage ± 150 μV MaxLow Offset Drift: 0.5 μV/°CSupply voltage range from 2.2 V to 26 VHigh-Side Current Sensing for High Voltage SystemsLow Ohm value Current Sense ResistorsHigh accuracy ...
The Si8920 is a galvanically isolated analogue amplifier. ...
Description:
The Si8920 is a galvanically isolated analogue amplifier. Their low voltage and differential input is ideal for measuring voltage across a current shunt resistor or for any place where a sensor must be isolated from the control system.Output is a ...
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...