AD8211YRJZ-R2 Analog Devices, Current Shunt Monitor Single Buffered 5-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Current Sensing Amplifiers, Analog Devices

Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Minimum CMRR 100dB
Number of Channels per Chip 1
Output Type Buffered
Maximum Supply Current 2 mA
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Dimensions 3 x 1.7 x 1.3mm
Height 1.3mm
Length 3mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Temperature +125 °C
Width 1.7mm
500 In stock for delivery within 4 working days
Price Each (On a Reel of 250)
Was SGD2.70
SGD 2.451
(exc. GST)
SGD 2.623
(inc. GST)
units
Per unit
Per Reel*
250 +
SGD2.451
SGD612.75
*price indicative
Related Products
Typical 0.1 μV/°C offset driftMaximum ±400 μV voltage ...
Description:
Typical 0.1 μV/°C offset driftMaximum ±400 μV voltage offset over full temperature range2.7 V to 5.5 V power supply operating rangeElectromagnetic interference (EMI) filters includedHigh common-mode input voltage range−2 V to +70 V continuous−4 V to +85 V survivalInitial gain ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...