AD693AD Analog Devices, 4 → 20 mA Current Loop Transmitter 20-Pin CDIP

Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

4mA-to-20mA Current-Loop, Analog Devices

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Specifications
Attribute Value
Quiescent Current 700µA
Span Error 0.651%
Output Current 4 → 20 mA
Mounting Type Through Hole
Package Type CDIP
Pin Count 20
Dimensions 26.92 x 7.87 x 3.56mm
Height 3.56mm
Length 26.92mm
Width 7.87mm
Maximum Operating Supply Voltage 36 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 12 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 09/10/2020, delivery within 4 working days from despatch date
Price Each
SGD 73.71
(exc. GST)
SGD 78.87
(inc. GST)
units
Per unit
1 - 9
SGD73.71
10 - 49
SGD71.50
50 - 99
SGD66.39
100 - 249
SGD62.57
250 +
SGD60.99
Packaging Options:
Related Products
Superior PerformanceHigh Unity Gain BW: 50 MHzLow Supply ...
Description:
Superior PerformanceHigh Unity Gain BW: 50 MHzLow Supply Current: 5.3 mAHigh Slew Rate: 300 V/μsExcellent Video SpecificationsDrives Any Capacitive LoadFast Settling Time to 0.1% (10 V Step): 65 nsExcellent DC PerformanceHigh Open-Loop Gain 5.5 V/mV(PLOAD = 1 kΩ)Low Input Offset ...
EASY TO USEGain Set with One External Resistor(Gain ...
Description:
EASY TO USEGain Set with One External Resistor(Gain Range 1 to 10,000)Wide Power Supply Range (±2.3 V to ±18 V)Higher Performance than ThreeOp Amp IA DesignsAvailable in 8-Lead DIP and SOIC PackagingLow Power, 1.3 mA max SupplyLOW NOISE9 nV/√Hz, @ ...
The Analog Devices OP07, OP27 and OP37 family ...
Description:
The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good ...
The AD8605, AD8606, and AD8608 are single, dual, ...
Description:
The AD8605, AD8606, and AD8608 are single, dual, and quad rail-to-rail input and output, single-supply amplifiers. They feature very low offset voltage, low input voltage and current noise, and wide signal bandwidth. They use the Analog Devices, Inc. patented DigiTrim® ...