Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Units
QANTEK 12.288MHz Crystal ±20ppm SMD 4-Pin 3.2 x 2.5 x 1.1mm
RS Stock No.:
813-6150
Mfr. Part No.:
QC3CA12.2880F12B23R
Manufacturer:
QANTEK
This image is representative of the product range
View all Crystal Units
Discontinued product
RS Stock No.:
813-6150
Mfr. Part No.:
QC3CA12.2880F12B23R
Manufacturer:
QANTEK
Technical data sheets
Legislation and Compliance
Product Details
Specifications
2.5x3.2 4-Pad SMD All Ceramic Crystal Unit
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
QC3CA Series SMD Ceramic Crystal Unit
The QC3CA Series SMD Crystal Unit is suitable for high density applications. Also modem, communication and test equipment.
Features and Benefits:
All ceramic epoxy sealed SMD package
Low in height, suitable for thin equipment
Tight tolerance and stability available
Frequency range 12.000 MHz to 48.000 MHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 3.2x2.5mm Ceramic case
Attribute
Value
Standard Frequency
12.288MHz
Mounting Type
Surface Mount
Load Capacitance
12pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width
2.5mm
Height
1.1mm
Dimensions
3.2 x 2.5 x 1.1mm
Frequency Tolerance
±20ppm
Frequency Stability
±30ppm
Series Resistance
120Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C