- RS Stock No.:
- 219-2152
- Mfr. Part No.:
- IL3X-HX5F6-32.768KHz
- Manufacturer:
- ILSI
Discontinued product
- RS Stock No.:
- 219-2152
- Mfr. Part No.:
- IL3X-HX5F6-32.768KHz
- Manufacturer:
- ILSI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The IL3X series crystal has output frequency 32.768 kHz and it is available in SMD package of dimension 3.2 x 1.5 x 0.9mm. It is used as real time clock source and time reference. it is also used in metering and industrial control. It's operating temperature is-40°C to +85°C.
±10ppm Tolerance Available
Glass Sealed, Ceramic SMD Package
Low Profile
RoHS Compliant (Exemption 7(c)-I)
Glass Sealed, Ceramic SMD Package
Low Profile
RoHS Compliant (Exemption 7(c)-I)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 0.032768MHz |
Mounting Type | Surface Mount |
Load Capacitance | 6pF |
Package Type | SMD |
Pin Count | 2 |
Dimensions | 3.2 x 1.5 x 0.9mm |
Frequency Tolerance | ?20ppm |