- RS Stock No.:
- 187-6022
- Mfr. Part No.:
- ABLS-20.000MHz-20-B-4-Y-T
- Manufacturer:
- Abracon
Discontinued product
- RS Stock No.:
- 187-6022
- Mfr. Part No.:
- ABLS-20.000MHz-20-B-4-Y-T
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Available for tight stability & extended temperature range
Applications:
Computers, Modems, Microprocessors
Wireless Applications
Applications:
Computers, Modems, Microprocessors
Wireless Applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 20MHz |
Mounting Type | Surface Mount |
Load Capacitance | 20pF |
Package Type | SMD |
Pin Count | 2 |
Length | 11.4mm |
Width | 4.7mm |
Height | 4.1mm |
Dimensions | 11.4 x 4.7 x 4.1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 40Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |