- RS Stock No.:
- 187-5778
- Mfr. Part No.:
- ABLS-6.000MHz-16-A-2-H-T
- Manufacturer:
- Abracon
Discontinued product
- RS Stock No.:
- 187-5778
- Mfr. Part No.:
- ABLS-6.000MHz-16-A-2-H-T
- Manufacturer:
- Abracon
Technical data sheets
Legislation and Compliance
Product Details
Available for tight stability & extended temperature range
Applications:
Computers, Modems, Microprocessors
Wireless Applications
Applications:
Computers, Modems, Microprocessors
Wireless Applications
Specifications
Attribute | Value |
---|---|
Standard Frequency | 6MHz |
Mounting Type | Surface Mount |
Load Capacitance | 16pF |
Package Type | SMD |
Pin Count | 2 |
Length | 11.4mm |
Width | 4.7mm |
Height | 4.1mm |
Dimensions | 11.4 x 4.7 x 4.1mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±35ppm |
Series Resistance | 100Ω |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 60°C |