- RS Stock No.:
- 219-2206
- Mfr. Part No.:
- ISM97-3251BH-33.333MHz
- Manufacturer:
- ILSI
Discontinued product
- RS Stock No.:
- 219-2206
- Mfr. Part No.:
- ISM97-3251BH-33.333MHz
- Manufacturer:
- ILSI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The ISM97 series oscillator has output frequency 33.333 MHz and it is available in SMD package of dimension 3.2 x 2.50 x 1.2mm. It is use in fibre channel server & storage, sonet / SDH802.11 / Wi-Fi T1/E1, T3/E3 as system Clock. It's operating temperature is -40+85°C
Low Jitter, Non-PLL Based Output Compatible with Lead free Processing Pb-free, Halogen-free, and Antimony-free RoHS and REACH compliant
Specifications
Attribute | Value |
---|---|
Output Frequency | 33.333MHz |
Frequency Stability | 50ppm |
Package Type | SMD |
Output Level | CMOS |