ON Semiconductor NBSG72AMNG, Crosspoint Switch 2 x 2 Video, 16-Pin QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Analogue Switches, ON Semiconductor

Analogue switches function as multiplexers and demultiplexers, for audio and data signals.

Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor

Specifications
Attribute Value
Array Configuration 2 x 2
Number of Arrays 1
Category Video
Power Supply Type Dual
Mounting Type Surface Mount
Package Type QFN
Pin Count 16
Typical Dual Supply Voltage ±3.6V
Dimensions 3 x 3 x 0.95mm
Height 0.95mm
Length 3mm
Maximum Operating Temperature +85 °C
Number of Array Outputs 2
Number of Array Inputs 2
Width 3mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 123)
SGD 30.016
(exc. GST)
SGD 32.117
(inc. GST)
units
Per unit
Per Tube*
123 +
SGD30.016
SGD3,691.968
*price indicative
Related Products
From Micrel, a variety of analogue switches to ...
Description:
From Micrel, a variety of analogue switches to suit a broad range of purposes.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
High-frequency clock and data signal multiplexer (MUX) devices ...
Description:
High-frequency clock and data signal multiplexer (MUX) devices capable of operating at speeds of up to 10 GHz with extremely fast rise and fall times. Various input and output configurations and logic-level standards are available, including CML, ECL, PECL, LVPECL ...
Fairchild's analogue and mixed signal switching ICs are ...
Description:
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.