- RS Stock No.:
- 199-2792
- Mfr. Part No.:
- 972308101
- Manufacturer:
- Hirschmann Test & Measurement
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 199-2792
- Mfr. Part No.:
- 972308101
- Manufacturer:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
Product Details
Crocodile Action Probes (4mm)
Crocodile action gripping probes that connect to 4mm plugs that are either shrouded or standard.
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Jaw Opening | 10mm |
Contact Material | Stainless Steel |
Insulated | Yes |
Colour | Red |
Insulation Material | PBT |