- RS Stock No.:
- 847-8883
- Mfr. Part No.:
- CD-920-3/0
- Manufacturer:
- Panduit
Discontinued product
- RS Stock No.:
- 847-8883
- Mfr. Part No.:
- CD-920-3/0
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CD-920 Crimp Tool Dies
The Panduit CD-920 range of crimp dies for use with the Panduit CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 crimp tools. These crimping dies are colour coded to provide easy matching to marked connectors. A die index number is embossed onto the connector barrels to provide post crimp inspection.
Panduit Crimp Tools - Uninsulated Terminals
Specifications
Attribute | Value |
---|---|
Minimum Wire Size AWG | 3AWG |
Maximum Wire Size AWG | 0AWG |
Terminal Insulation | Uninsulated |
Series | CD |
Port Colour | Orange |
Series Number | 920 |