Altech Plier Crimping Tool for Table Top Crimper with Foot Switch and Storage Trays

  • RS Stock No. 899-0740
  • Mfr. Part No. 22.017
  • Manufacturer Altech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Altech Pneumatic Crimping Tools

The Altech range of pneumatic crimping tools have been designed to speed the crimping process of insulated and uninsulated ferrules for a wide range of wire sizes.

Crimping of insulated and uninsulated ferrules
Operates on 60-90 psi air supply
Metal tool body and base

Altech Crimp Tools

Specifications
Attribute Value
Crimp Tool Type Plier
Crimp Connector Type Table Top Crimper with Foot Switch and Storage Trays
Temporarily out of stock - back order for despatch 27/11/2020, delivery within 4 working days from despatch date
Price Each
SGD 2,139.27
(exc. GST)
SGD 2,289.02
(inc. GST)
units
Per unit
1 +
SGD2,139.27
Related Products
The FRONT of the tool, is marked with ...
Description:
The FRONT of the tool, is marked with the tool part number, wire size ranges, and crimp height Specifications. The tool features a fixed die (crimper), a movable die (anvil), a locator/insulation stop, and a ratchet. Many tools feature an ...
The Harting ratchet-type manually operated FC-2 connector type ...
Description:
The Harting ratchet-type manually operated FC-2 connector type crimping tool structures a fixed die (crimper), a movable die (anvil), a locator/insulation stop and a ratchet. It is a tool used to join or connect two pieces of material by compression. ...
Knipex plier-action tools for crimping cable ferrules according ...
Description:
Knipex plier-action tools for crimping cable ferrules according to DIN 46228 parts 1+4. Made from oil-hardened and tempered tool steel, they have polished heads and plastic coated handles.
Cinch's Modular Integrated Connector Enclosures offer high quality ...
Description:
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications.,The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's ...