Molex Plier Crimping Tool, 12AWG to 10AWG

  • RS Stock No. 822-7770
  • Mfr. Part No. 63895-2800
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Mini-Mac Series Tooling

Mini-Mac series of automatic tooling are designed to be a used within industrial standard commerical wire processing machines. Provides the user with a FineAdjust applicator reducing setup time and a considerable reduction in downtime.

Designed for use within automated environments
Extremely sturdy & reliable keeping downtime to an absolute minimum in both process and setup

Molex PremiumGrade Series

Part of the T9999 series of hand crimp tools.

SCOPE Products: 2.36mm (.093") Diameter, Standard .093" Pin and Socket Crimp Terminals, 18-22 AWG,
Claspcon Pin and Socket Crimp Terminals, 16-24 AWG, and Commoning Terminals, 18-22 AWG

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
A precision user-friendly terminal locator wire stop holds terminals in the proper crimping position
Right and Left handed applications
This tool is RoHS compliant, however RoHS compliant is not required

Specifications
Attribute Value
Crimp Tool Type Plier
Temporarily out of stock - back order for despatch 11/02/2021, delivery within 4 working days from despatch date
Price Each
SGD 5,840.13
(exc. GST)
SGD 6,248.94
(inc. GST)
units
Per unit
1 - 9
SGD5,840.13
10 +
SGD5,801.52
Related Products
Set comprising a tool and quick-change magazine for ...
Description:
Set comprising a tool and quick-change magazine for standard crimp requirementsMagazine and inserts available individually as optionsFor solder-free electrical connectionsConsistently high crimp quality thanks to precision profile and fine-stage automatic lock (unlockable)Crimp pressure is precisely set in the ...
Crimping Pliers burnished, handles with multi-component grips. Parallel ...
Description:
Crimping Pliers burnished, handles with multi-component grips. Parallel crimping performance for small connectorsPrecision dies and integral lock with self-releasing mechanismFixed locator for D-Sub micro plugs for an exact positioning of connector and cableReadjustable crimping pressureToggle lever for ...
For standardised, solder-free electrical connectionsConsistently high crimp quality ...
Description:
For standardised, solder-free electrical connectionsConsistently high crimp quality thanks to precision profile and automatic lock (unlockable)Crimp pressure is precisely set in the factory (calibrated)Highly increased force through lever transmission for easy useExcellent handling through ideal gripping position, ...
Mini CERTI-LOK commercial grade hand operated crimp tools ...
Description:
Mini CERTI-LOK commercial grade hand operated crimp tools for crimping a wide range of terminals and contacts. These Mini CERTI-LOK commercial hand tools have a durable, lightweight and compact design, a straight action jaw closure and fixed dies. The Mini ...