- RS Stock No.:
- 745-4766
- Mfr. Part No.:
- 180941
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 30/05/2024, delivery within 4 working days from despatch date
Price 1 Pack of 20
SGD9.08
(exc. GST)
SGD9.90
(inc. GST)
Pack(s) | Per Pack | Per unit* |
1 - 4 | SGD9.08 | SGD0.454 |
5 - 24 | SGD8.62 | SGD0.431 |
25 - 74 | SGD8.18 | SGD0.409 |
75 - 149 | SGD7.77 | SGD0.388 |
150 + | SGD7.38 | SGD0.369 |
*price indicative |
- RS Stock No.:
- 745-4766
- Mfr. Part No.:
- 180941
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
Provide electrical and mechanical protection
Polarization to prevent mismating
Nylon UL 94 V2 housings available
Locking latches for a secure mating connection
Designed for single and multiple connections of up to 8 circuits
Polarization to prevent mismating
Nylon UL 94 V2 housings available
Locking latches for a secure mating connection
Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | Tab |
Body Material | Nylon |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 3 |
Tab Width | 6.35mm |
Series | FASTIN-FASTON .250 |