- RS Stock No.:
- 719-7249
- Mfr. Part No.:
- 2-735075-6
- Manufacturer:
- TE Connectivity
2300 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 100)
SGD0.183
(exc. GST)
SGD0.199
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | SGD0.183 | SGD18.30 |
500 - 2400 | SGD0.175 | SGD17.50 |
2500 - 4900 | SGD0.167 | SGD16.70 |
5000 - 9900 | SGD0.158 | SGD15.80 |
10000 + | SGD0.151 | SGD15.10 |
*price indicative |
- RS Stock No.:
- 719-7249
- Mfr. Part No.:
- 2-735075-6
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Note
Stock number 680-2962: colour of contents may vary
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Body Material | Nylon |
Length | 9mm |
Colour | Natural |
Number of Contacts | 1 |
Series | FASTON .250 |