- RS Stock No.:
- 712-1757
- Mfr. Part No.:
- 171370-3
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 712-1757
- Mfr. Part No.:
- 171370-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Cluster Block Housings
Note
For Contacts see 683-1276
TE Connectivity Cluster Block Connectors
Specifications
Attribute | Value |
---|---|
Connector Type | Tab |
Body Material | Glass Fibre Reinforced PBT |
Length | 31.6mm |
Colour | Natural |
Number of Contacts | 3 |