TE Connectivity, Positive Lock .187 Mk II 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
- RS Stock No.:
- 173-5223
- Mfr. Part No.:
- 172074-1
- Manufacturer:
- TE Connectivity
2 In stock for delivery within 4 working days
Added
Price 1 Bag of 1000
SGD86.34
(exc. GST)
SGD94.11
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | SGD86.34 | SGD0.086 |
5 - 9 | SGD83.46 | SGD0.083 |
10 + | SGD77.90 | SGD0.078 |
*price indicative |
- RS Stock No.:
- 173-5223
- Mfr. Part No.:
- 172074-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
TE Connectivity Positive Lock Connector Housings - MK II 187 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Width | 6.35mm |
Series | Positive Lock .187 Mk II |