TE Connectivity, SOLISTRAND Uninsulated, Tin Crimp Pin Connector, 6AWG to 6AWG, 4.3mm Pin Diameter, 18mm Pin Length
Discontinued product
- RS Stock No.:
- 284-8551
- Mfr. Part No.:
- 736013
- Manufacturer:
- TE Connectivity
- COO (Country of Origin):
- ES
TE Connectivity SOLISTRAND Wire Pin Terminals
Features and Benefits
Applications
Approvals
Attribute | Value |
Series | SOLISTRAND |
Insulation | Uninsulated |
Overall Length | 31.4mm |
Minimum Wire Size AWG | 6AWG |
Maximum Wire Size AWG | 6AWG |
Shrouded/Unshrouded | Unshrouded |
Pin Diameter | 4.3mm |
Pin Length | 18mm |
Contact Plating | Tin |
Contact Material | Copper |