ABB Insulated Crimp Piggyback Terminal, 1.5mm² to 2.5mm², Blue

  • RS Stock No. 179-4681
  • Mfr. Part No. PBD2.5-648NDC-H
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Nylon-Insulated Piggyback, Double Crimp, Length 22mm, Width 6.4mm, Diameter 4.7mm, Wire Range 1.5-2.5mm2, Brass, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Blue

Specifications
Attribute Value
Insulation Insulated
Insulation Material Nylon
Minimum Wire Size mm² 1.5mm²
Maximum Wire Size mm² 2.5mm²
Overall Length 22mm
Colour Blue
Contact Plating Tin
Contact Material Brass
Tab Width 6.4mm
Temporarily out of stock - back order for despatch 08/11/2019, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
SGD 0.564
(exc. GST)
SGD 0.603
(inc. GST)
units
Per unit
Per Pack*
50 - 200
SGD0.564
SGD28.20
250 - 450
SGD0.522
SGD26.10
500 +
SGD0.479
SGD23.95
*price indicative
Related Products
Vinyl-Insulated Lipped Blade Terminal, Single Crimp, Length 25.7mm, ...
Description:
Vinyl-Insulated Lipped Blade Terminal, Single Crimp, Length 25.7mm, Width 3mm, Diameter 4.8mm, Wire Range 1.5-2.5mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Blue.
A series of RS Pro insulated piggyback crimp ...
Description:
A series of RS Pro insulated piggyback crimp terminals with a copper sleeved barrel with nylon or flared vinyl insulation. These insulated piggyback crimp wire connectors are colour coded for use with different wire sizes and accept various tab dimensions. ...
RS PRO VINYL-INSULATED DOUBLE CRIMP PIGGY BACK DISCONNECTORS. ...
Description:
RS PRO VINYL-INSULATED DOUBLE CRIMP PIGGY BACK DISCONNECTORS.
RS PRO VINYL-INSULATED PIGGY BACK DISCONNECTORS. ...
Description:
RS PRO VINYL-INSULATED PIGGY BACK DISCONNECTORS.