- RS Stock No.:
- 196-6534
- Mfr. Part No.:
- CC03R-2830-01-GF
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 23/05/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 35000)
SGD0.109
(exc. GST)
SGD0.119
(inc. GST)
Units | Per unit | Per Reel* |
35000 - 140000 | SGD0.109 | SGD3,815.00 |
175000 + | SGD0.098 | SGD3,430.00 |
*price indicative |
- RS Stock No.:
- 196-6534
- Mfr. Part No.:
- CC03R-2830-01-GF
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec CC03 is a 1.27mm tiger eye crimp contact which has high-performance multi-finger beryllium copper contact. It has gold flash on contact.
28 to 30 AWG wire cable support
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Compact Power Connector |
Series | CC03R |
Termination Method | Crimp |
Maximum Wire Size AWG | 30AWG |