Deutsch, 0462 Female Crimp Terminal Contact 14AWG 0462-209-16141
This image is representative of the product range
Temporarily out of stock - back order for despatch 27/05/2021, delivery within 4 working days from despatch date
Price Each (In a Bag of 20000)
SGD0.465
(exc. GST)
SGD0.498
(inc. GST)
units | Per unit | Per Bag* |
20000 + | SGD0.465 | SGD9,300.00 |
*price indicative |
Added
- RS Stock No.:
- 190-3520
- Mfr. Part No.:
- 0462-209-16141
- Manufacturer:
- Deutsch
Crimp Contacts for DT and HD Series Sealed Connectors
Features & Benefits
Product Application Information
Note
Attribute | Value |
Gender | Female |
For Use With | DT and HD Sealed Connector Housings |
Series | 0462 |
Maximum Wire Size mm² | 2mm² |
Termination Method | Crimp |
Contact Plating | Nickel |
Maximum Wire Size AWG | 14AWG |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 60mV |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |