Deutsch, 0462 Female Crimp Terminal Contact 20AWG 0462-201-20141
Temporarily out of stock - back order for despatch 28/01/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 190-3519
- Mfr. Part No.:
- 0462-201-20141
- Manufacturer:
- Deutsch
units | Per unit | Per Bag* |
40000 + | SGD0.506 | SGD20,240.00 |
*price indicative |
Crimp Contacts for DT and HD Series Sealed Connectors
Features & Benefits
Product Application Information
Note
Attribute | Value |
Gender | Female |
For Use With | DT and HD Sealed Connector Housings |
Series | 0462 |
Minimum Wire Size mm² | 0.2mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.5mm² |
Contact Plating | Nickel |
Minimum Wire Size AWG | 24AWG |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 20AWG |
Maximum Contact Resistance | 60mV |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |