Molex Female Crimp Terminal Contact 14AWG 64323-1039-TR1375
Discontinued product
- RS Stock No.:
- 179-6545
- Mfr. Part No.:
- 64323-1039-TR1375
- Manufacturer:
- Molex
- COO (Country of Origin):
- US
CMC Hybrid Connector, CP0.635 mm Terminals - 64322 Series
Attribute | Value |
Gender | Female |
For Use With | 64318 CMC Connector, 64319 CMC Connector, 64320 CMC Connector, 64321 CMC Connector, 64326 CMC Connector |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2mm² |
Termination Method | Crimp or Compression |
Contact Plating | Tin |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Series Number | 64323 |
Maximum Contact Resistance | 4mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |