Molex Female Crimp Terminal Contact 28AWG 50058-8000-TR6250
Molex PicoBlade Crimp Contacts - 50058, 50079 and 50125 Series
Attribute | Value |
Gender | Female |
For Use With | 51021 PicoBlade Wire-to-Wire and Wire-to-Board Housing |
Termination Method | Crimp or Compression |
Contact Plating | Tin |
Minimum Wire Size AWG | 32AWG |
Maximum Wire Size AWG | 28AWG |
Contact Material | Phosphor Bronze |
Series Number | 50058 |
Maximum Contact Resistance | 20mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |