- RS Stock No.:
- 120-7757
- Mfr. Part No.:
- 3448-3020
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 120-7757
- Mfr. Part No.:
- 3448-3020
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
Strain Relief Clips (Class II)
3M Class II Strain Relief Clip For Use With 3000 Series Sockets, Grey, 0.100 (L) x 0.100" (W) - 3448-3020
This clip fits easily onto Class II sockets from 3M's 3000 series to provide strain relief and boost the durability of your cable assemblies. It'll take the strain off the ribbon cable, meaning the connection isn't subjected to any mechanical stress. 3M's 3000 series IDC connectors offer a quick and easy way to connect ribbon cable, using a blade to pierce the insulation material and make the contact via cold welding. This means there's no requirement to strip wires as with traditional crimping.
Extends the life of cable assemblies
Operating temperature range of -55°C to +105°C for safe use in demanding industrial settings
For use with class II sockets 121-0810 and 120-6798
Operating temperature range of -55°C to +105°C for safe use in demanding industrial settings
For use with class II sockets 121-0810 and 120-6798
Applications
Internal wiring
Telecommunications systems
Instrumentation panels
Telecommunications systems
Instrumentation panels
Where are IDC connectors used?
IDC connectors have been used for many years in telecommunications, networking and signal connections. Increasingly, they're also found in low-power industrial applications.
What advantages do IDC connections offer over traditional crimping methods?
The major benefit IDC connections offer over traditional methds is their speed and ease of installation, as there's no need to strip or prepare the conductors beforehand.
Specifications
Attribute | Value |
---|---|
Accessory Type | Strain Relief Clip |
For Use With | 3000 Series |
Series | 3448 |