- RS Stock No.:
- 847-8704
- Mfr. Part No.:
- HTCT2-2-1
- Manufacturer:
- Panduit
Discontinued product
- RS Stock No.:
- 847-8704
- Mfr. Part No.:
- HTCT2-2-1
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Panduit Grounding Connectors
Panduit range of grounding connectors for use with the Structured Ground™ universal ground bar system.
Panduit Bussbar & Grounding Strips
Specifications
Attribute | Value |
---|---|
Wire Size | 14 → 8 AWG, 6 → 2 AWG |
Overall Length | 19.3mm |
Insulation | Uninsulated |
Colour | Silver |
Series | HTCT |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 15.5mm |