- RS Stock No.:
- 847-8701
- Mfr. Part No.:
- HTCT250-250-1
- Manufacturer:
- Panduit
Discontinued product
- RS Stock No.:
- 847-8701
- Mfr. Part No.:
- HTCT250-250-1
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Panduit Grounding Connectors
Panduit range of grounding connectors for use with the Structured Ground™ universal ground bar system.
Panduit Bussbar & Grounding Strips
Specifications
Attribute | Value |
---|---|
Wire Size | 2 AWG |
Overall Length | 22.9mm |
Insulation | Uninsulated |
Colour | Silver |
Series | HTCT |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 22.6mm |