- RS Stock No.:
- 837-7434
- Mfr. Part No.:
- UG(BX)
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 837-7434
- Mfr. Part No.:
- UG(BX)
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Scotchlok IDC Splice Connectors
Gel filled and gas tight, the 3M splice connectors are widely used in the telecoms industry and other fine wire applications. Wires are simply inserted into the housing and crimped down which actuates an insulation displacement mechanism automatically connecting the two wires into an environmentally gel sealed unit.
3M UG Crimp Butt Splice Terminal
Bought to you by 3M, these splice connectors are a quick and easy way to splice wires together. The clip action easily penetrates wire insulation to form a reliable termination. These crimp slice connectors are used in a variety of industries.
Specifications
Attribute | Value |
---|---|
Wire Size | 0.4 → 0.6 mm², 0.4 → 0.9 mm², 26 → 19 AWG, 26 → 22 AWG |
Insulation | Insulated |
Colour | Green |
Insulation Material | Plastic |
Series | UG |
Contact Material | Copper |