TE Connectivity, WireGrip Insulated Twist Bullet Connector, 22AWG to 14AWG, 8.6mm Bullet diameter, Grey
- RS Stock No.:
- 136-0405
- Mfr. Part No.:
- CR2102-000
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 136-0405
- Mfr. Part No.:
- CR2102-000
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity WireGrip Connectors
WireGrip connectors or wire splices with industry standard colour coding for wire sizes 22 AWG to 10 AWG. WireGrip twist-on splices have square-wire spring threads which provide a positive grip for a secure connection and are made from UL 94V-2 flame retardant thermoplastic. Maximum operating temperature of 105°C. Maximum voltage rating for the splices is 600 V for building wiring and 1000 V maximum in light fixtures, luminaries and signs. The blue and grey WireGrip are rated at 300 V. These connectors are for use with copper to copper connections only.
Standards
UL 486C, CSA 22.2 No. 188
Specifications
Attribute | Value |
---|---|
Series | WireGrip |
Insulation | Insulated |
Insulation Material | Thermoplastic |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 14AWG |
Bullet Diameter | 8.6mm |
Colour | Grey |