- RS Stock No.:
- 545-9104
- Mfr. Part No.:
- EPM7128STC100-10N
- Manufacturer:
- Altera
Discontinued product
- RS Stock No.:
- 545-9104
- Mfr. Part No.:
- EPM7128STC100-10N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
Product Details
Simple Programmable Logic Devices, Altera
Specifications
Attribute | Value |
---|---|
Family Name | MAX 7000S |
Number of Macro Cells | 128 |
Number of User I/Os | 84 |
Memory Type | EEPROM |
Number of Logic Blocks/Elements | 8 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | TQFP |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Pin Count | 100 |
Individual Output Enable Control | Yes |
Dimensions | 14 x 14 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 5.25 V |
Length | 14mm |
Width | 14mm |
Minimum Operating Supply Voltage | 4.75 V |
Re-programmability Support | Yes |