- RS Stock No.:
- 545-9069
- Mfr. Part No.:
- EPF6016TC144-3N
- Manufacturer:
- Altera
Discontinued product
- RS Stock No.:
- 545-9069
- Mfr. Part No.:
- EPF6016TC144-3N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
Product Details
Simple Programmable Logic Devices, Altera
Specifications
Attribute | Value |
---|---|
Family Name | FLEX 6000 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 144 |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 20 x 20 x 1.4mm |
Height | 1.4mm |
Maximum Operating Supply Voltage | 5.25 V |
Length | 20mm |
Minimum Operating Supply Voltage | 4.75 V |
Re-programmability Support | Yes |
Width | 20mm |