- RS Stock No.:
- 477-9902
- Mfr. Part No.:
- MCLX-6-6-SS
- Manufacturer:
- Ruland
7 In stock for delivery within 4 working days
Added
Price Each
SGD97.67
(exc. GST)
SGD106.46
(inc. GST)
Units | Per unit |
1 - 5 | SGD97.67 |
6 - 11 | SGD94.72 |
12 + | SGD91.87 |
- RS Stock No.:
- 477-9902
- Mfr. Part No.:
- MCLX-6-6-SS
- Manufacturer:
- Ruland
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Stainless Steel
Does not score the shaft
Precision honed bore
Easy installation and adjustment
Precision honed bore
Easy installation and adjustment
Note
Only the MCLC series have a keyway.
Specifications
Attribute | Value |
---|---|
Bore | 6mm |
Outside Diameter | 18mm |
Length | 30mm |
Coupling Type | Shaft Coupling |