- RS Stock No.:
- 740-5617
- Mfr. Part No.:
- NJU3716AVC2-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5617
- Mfr. Part No.:
- NJU3716AVC2-TE1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Serial to Parallel Converter, New Japan Radio
Specifications
Attribute | Value |
---|---|
Package Type | SSOP |
Logic Function | Shift Register |
Mounting Type | Surface Mount |
Operation Mode | Serial to Parallel |
Number of Elements | 1 |
Pin Count | 24 |
Minimum Operating Supply Voltage | 2.4 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 6.5 x 4.4 x 1.15mm |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |