- RS Stock No.:
- 662-7793
- Mfr. Part No.:
- SN74AHC594PWR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-7793
- Mfr. Part No.:
- SN74AHC594PWR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
74AHC Family
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | AHC |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial/Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 5 x 4.4 x 1.15mm |
Length | 5mm |
Width | 4.4mm |
Maximum Operating Temperature | +85 °C |
Direction Type | Uni-Directional |
Minimum Operating Temperature | -40 °C |
Height | 1.15mm |
Triggering Type | Positive Edge |