Counter Dual 4-Bit Decade

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

4000 Series Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

CMOS Family devices
Wide operating voltage range: 3 to 18V

Specifications
Attribute Value
Package Type PDIP
Logic Function Counter
Number of Stages 4
Logic Family 4000
Mounting Type Through Hole
Counter Type BCD
Operation Mode Up Counter
Number of Elements 2
Pin Count 16
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 18 V
Dimensions 19.3 x 6.35 x 4.57mm
Length 19.3mm
Width 6.35mm
Direction Type Uni-Directional
Triggering Type Positive Edge/Negative Edge
Minimum Operating Temperature -55 °C
Height 4.57mm
Maximum Operating Temperature +125 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 25)
SGD 0.734
(exc. GST)
SGD 0.785
(inc. GST)
units
Per unit
Per Tube*
25 +
SGD0.734
SGD18.35
*price indicative
Related Products
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
Texas Instruments range of Counters and Shift Registers ...
Description:
Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...
Texas Instruments range of Counters & Shift Registers ...
Description:
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family. CMOS Family devicesWide operating voltage range: 3 to 18V.
Texas Instruments range of Counters and Shift Registers ...
Description:
Texas Instruments range of Counters and Shift Registers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...