RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Texas Instruments CD74HCT390E 4-stage Through Hole Decade Counter HCT, 16-Pin PDIP


54 In stock for delivery within 4 working days
Add to Basket

Price Each

SGD1.01

(exc. GST)

SGD1.08

(inc. GST)

units

Added

Packaging Options:
RS Stock No.:
634-259
Mfr. Part No.:
CD74HCT390E
Manufacturer:
Texas Instruments
unitsPer unit
1 - 9SGD1.01
10 - 49SGD0.89
50 - 99SGD0.85
100 - 249SGD0.83
250 +SGD0.81

74HCT Family Counters & Shift Registers, Texas Instruments


Texas Instruments range of Counters and Shift Registers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.


High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS


74HCT Family

AttributeValue
Package TypePDIP
Logic FunctionCounter, Divider
Number of Stages4
Logic FamilyHCT
Mounting TypeThrough Hole
Counter TypeDecade
Operation ModeUp Counter
Number of Elements2
Pin Count16
Minimum Operating Supply Voltage4.5 V
Maximum Operating Supply Voltage5.5 V
Dimensions19.3 x 6.35 x 4.57mm
Length19.3mm
Width6.35mm
Height4.57mm
Triggering TypeNegative Edge
Maximum Operating Temperature+125 °C
Reset TypeAsynchronous
Minimum Operating Temperature-55 °C
Direction TypeUni-Directional