- RS Stock No.:
- 292-2249
- Mfr. Part No.:
- PAXCDS20
- Manufacturer:
- Red Lion
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 292-2249
- Mfr. Part No.:
- PAXCDS20
- Manufacturer:
- Red Lion
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
EPAX — large LED display, 100 mm character height
Ideal for directly communicating process variables to production employees
Illuminated, dimmable 100 mm red LED display
Can easily be read from 50 m
Built-in plug-in card can analyse and display direct signals
Analogue output, limit switches and serial interface possible
Front protection rating IP65
Three user inputs
Illuminated, dimmable 100 mm red LED display
Can easily be read from 50 m
Built-in plug-in card can analyse and display direct signals
Analogue output, limit switches and serial interface possible
Front protection rating IP65
Three user inputs
EPAXT500
5-digit process signal display for Pt100 or thermocouples (type S, T, J, N, K, E, R, B)
High accuracy
Minimum and maximum value memory, summing function
Can be upgraded with analogue output, limit value card and serial interface
Easy programming using programming device or software
High accuracy
Minimum and maximum value memory, summing function
Can be upgraded with analogue output, limit value card and serial interface
Easy programming using programming device or software
EPAXP500
5-digit process signal display for 0 / 4 → 20 mA or 0 → 10 Vdc
Free scaling with 16-point linearisation
Accuracy: 0.03 %
Minimum and maximum value memory, summing function, sensor power 24 Vdc
Can be upgraded with analogue output, limit value card and serial interface
Easy programming using programming device or software
Free scaling with 16-point linearisation
Accuracy: 0.03 %
Minimum and maximum value memory, summing function, sensor power 24 Vdc
Can be upgraded with analogue output, limit value card and serial interface
Easy programming using programming device or software
EPAXC600
6-digit counter with two independent counter inputs including 3 internal counters for
Total / difference
Direct connection possible to all standard sensors
Counting direction recognition and 4-fold phase discriminator
12 Vdc sensor power supply
Easy scaling using programming device
Can be upgraded to preset counter by adding a limit contact card (relay or transistor)
Total / difference
Direct connection possible to all standard sensors
Counting direction recognition and 4-fold phase discriminator
12 Vdc sensor power supply
Easy scaling using programming device
Can be upgraded to preset counter by adding a limit contact card (relay or transistor)
EPAXR600
5-digit tachometer with continuous period measurement
Direct connection possible to all standard sensors
Minimum and maximum value memory
Easy scaling using programming device
Can be upgraded by adding a limit contact card (relay or transistor)
Direct connection possible to all standard sensors
Minimum and maximum value memory
Easy scaling using programming device
Can be upgraded by adding a limit contact card (relay or transistor)
EPAXCK60
6-digit timer/clock/stopwatch/timer relay
2 control inputs for the timer and 3 user inputs for various
control tasks
High resolution up to 0.001 s
Internal cycle counter
Can be used with limit value card as timer relay; real time clock can be used for daily/weekly switching cycle
Easy scaling using programming device or software with interface card
2 control inputs for the timer and 3 user inputs for various
control tasks
High resolution up to 0.001 s
Internal cycle counter
Can be used with limit value card as timer relay; real time clock can be used for daily/weekly switching cycle
Easy scaling using programming device or software with interface card
Approvals
CE, UL
Specifications
Attribute | Value |
---|---|
Accessory Type | Plug-in Card |
For Use With | EPAX Display |