- RS Stock No.:
- 541-239
- Mfr. Part No.:
- DC727KLVR -XE
- Manufacturer:
- NEUTRAL
Discontinued product
- RS Stock No.:
- 541-239
- Mfr. Part No.:
- DC727KLVR -XE
- Manufacturer:
- NEUTRAL
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
18V 13 mm Compact Cordless Hammer Drill/Driver (DC727 KLVR)
17 position adjustable torque control for consistent screwdriving into a variety of materials with different screw sizes
Compact, lightweight design
Powerful 18 Volt combination tool for hammerdrilling and screwdriving applications
13 mm single sleeve keyless chuck with automatic spindle loc
Two speed settings, variable speed and reverse switch for controllable use
High performance fan cooled motor for maximum power and durability
All metal gearing for efficient power transmission and longer tool life
LED light for improved visibilty
Exclusive Nano Phosphate Li-Ion battery pack provides 2000 charge cycles more than double that of NiCd/NiMH pack
Compatible with all DEWALT 18 Volt battery packs
Compact, lightweight design
Powerful 18 Volt combination tool for hammerdrilling and screwdriving applications
13 mm single sleeve keyless chuck with automatic spindle loc
Two speed settings, variable speed and reverse switch for controllable use
High performance fan cooled motor for maximum power and durability
All metal gearing for efficient power transmission and longer tool life
LED light for improved visibilty
Exclusive Nano Phosphate Li-Ion battery pack provides 2000 charge cycles more than double that of NiCd/NiMH pack
Compatible with all DEWALT 18 Volt battery packs
Supplied with
40 minute charger, 2 x 2.0Ah Li-ion, 1 x 2.6Ah NiMH battery, heavy duty carrying case.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Hammer Drill |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 2Ah |
Series | DC |
Chuck Size | 13mm |
Chuck Type | Keyless |
Charger Supplied | Yes |
Number of Batteries | 2 |
Hammer Action | Yes |
Model Number | DC727KL |
Drilling Capacity Wood | 38 mm |
Drilling Capacity Metal | 13 mm |