- RS Stock No.:
- 837-0972
- Mfr. Part No.:
- 060186717N
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 837-0972
- Mfr. Part No.:
- 060186717N
- Manufacturer:
- Bosch
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Wireless GSB 18 V LI Professional
The worlds first grab and go wireless power tool system. Using a proven safe foreign object detection technology to make it easier than ever to power your tools and keep them powered. The GSB 18 V LI drill is the perfect companion to this system. It offers a compact design while retaining features like impact drilling, LED light and motor brake.
195mm short design
Wireless Charging System thats durable against dust and water
Bosch Electronic Cell Protection
Multiple gears
Impact drilling
Forward and reverse
Integrated LED light
Belt clip
Ergonomic handle
Wireless Charging System thats durable against dust and water
Bosch Electronic Cell Protection
Multiple gears
Impact drilling
Forward and reverse
Integrated LED light
Belt clip
Ergonomic handle
Supplied with
Wireless charger, Charger mounting frame, 2 x 2.0 Ah wireless batteries, L_Boxx 136, 2 x 1/2 L-Boxx inlays
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-ion Wireless |
Battery Capacity | 2Ah |
Series | GSB |
Chuck Size | 1.5 → 13mm |
Chuck Type | Autolock |
Max Speed | 500 rpm, 1700 rpm |
Speed | 0 → 1700 (Gear-2) rpm, 0 → 500 (Gear-1) rpm |
Plug Type | Type G - British 3-Pin |
Number of Gears | 2 |
Drilling Capacity Metal | 13 mm |
Model Number | GSB 18 V-LI |
Drilling Capacity Wood | 32 mm |
Drilling Capacity Masonry | 13 mm |