- RS Stock No.:
- 769-4034
- Mfr. Part No.:
- DCD785M2-GB
- Manufacturer:
- DeWALT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 769-4034
- Mfr. Part No.:
- DCD785M2-GB
- Manufacturer:
- DeWALT
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
18V XR Li-Ion Hammer Drill (DCD785)
18V ergonomically designed Lithium Ion hammer drill. Compact and lightweight design is ideal for use in confined spaces.
2 speed metal transmission
14 position adjustable torque
13mm single sleeve keyless chuck
Automatic spindle lock enables fast bit changes
Easy one handed bit change
Steel belt clip
Magnetic bit holder
Bright white LED work light
14 position adjustable torque
13mm single sleeve keyless chuck
Automatic spindle lock enables fast bit changes
Easy one handed bit change
Steel belt clip
Magnetic bit holder
Bright white LED work light
Supplied with
2 x Li-Ion batteries, multi-voltage charger & heavy duty carry case.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Hammer Drill |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 4Ah |
Series | DCD |
Chuck Size | 1.5 → 13mm |
Chuck Type | Keyless |
Hammer Action | Yes |
Max Speed | 2000rpm |
Speed | 0 → 2000 rpm, 0 → 600 rpm |
Wattage | 350W |
Drilling Capacity Masonry | 13 mm |
Drilling Capacity Wood | 38 mm |
Number of Gears | 2 |
Drilling Capacity Metal | 13 mm |
Model Number | DCD785M2-GB |