- RS Stock No.:
- 472-9294
- Mfr. Part No.:
- 0.611.250.741
- Manufacturer:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 472-9294
- Mfr. Part No.:
- 0.611.250.741
- Manufacturer:
- Bosch
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Drill Type | SDS Drill |
Voltage Rating | 110V |
Corded/Cordless | Corded |
Chuck Type | SDS |
Hammer Action | Yes |
Weight | 2.3kg |
Speed | 0 → 1000rpm |
Wattage | 620W |
Plug Type | Type G - British 3-Pin |
Drilling Capacity Masonry | 22 mm |
Drilling Capacity Wood | 13 mm |
Drilling Capacity Metal | 13 mm |