Amphenol Industrial Actuator/Sensor Cable, 2 Cores, Screened, 5m Polyurethane PUR Sheath
- RS Stock No.:
- 234-3083
- Mfr. Part No.:
- M12A-02BMMM-SL8C05
- Manufacturer:
- Amphenol Industrial
View all Control Cable
Temporarily out of stock - back order for despatch 10/08/2022, delivery within 4 working days from despatch date
Price Each
SGD58.30
(exc. GST)
SGD62.38
(inc. GST)
units | Per unit |
1 - 9 | SGD58.30 |
10 - 24 | SGD51.97 |
25 - 49 | SGD48.67 |
50 - 99 | SGD46.91 |
100 + | SGD45.13 |
- RS Stock No.:
- 234-3083
- Mfr. Part No.:
- M12A-02BMMM-SL8C05
- Manufacturer:
- Amphenol Industrial
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Specifications
Attribute | Value |
Number of Cores | 2 |
Screened/Unscreened | Screened |
Length | 5m |
Outer Diameter | 3.8mm |
Sheath Material | Polyurethane PUR |