- RS Stock No.:
- 845-1318
- Mfr. Part No.:
- LC1D115M6
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 845-1318
- Mfr. Part No.:
- LC1D115M6
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220 V ac |
Number of Poles | 3 |
Series | LC1D |
Range | TeSys D |
Normal State Configuration | 3NO |
Length | 158mm |
Width | 120mm |
Depth | 136mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |