- RS Stock No.:
- 844-9677
- Mfr. Part No.:
- LC1K1210M72
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 844-9677
- Mfr. Part No.:
- LC1K1210M72
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 20 A |
Series | LC1K |
Range | TeSys K |
Power Rating | 5.5 kW |
Normal State Configuration | 3NO |
Terminal Type | Cable |
Width | 45mm |
Length | 58mm |
Depth | 57mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -25°C |