- RS Stock No.:
- 832-9251
- Mfr. Part No.:
- BC6-30-10-01
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 832-9251
- Mfr. Part No.:
- BC6-30-10-01
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
BC6/BC7 Series Contactors
ABB Series BC mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals.
The BC series 3 pole contactors feature a silent hum free coil, a switch position indicator and screw terminal connections.
The BC series 3 pole contactors feature a silent hum free coil, a switch position indicator and screw terminal connections.
Easy Maintenance of Contacts and Coil Inspection
DIN rail or wall mounting
Polarity protected coil connection
Touch Safe Design
Add-on auxiliary contact blocks available separately
DIN rail or wall mounting
Polarity protected coil connection
Touch Safe Design
Add-on auxiliary contact blocks available separately
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 VDC |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 20 A |
Range | BC6-30-10-01 |
Power Rating | 4 kW |
Series | B |
Normal State Configuration | 3NO (Main), NO (Auxiliary) |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Length | 57.5mm |
Width | 52.5mm |
Depth | 46.7mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |