- RS Stock No.:
- 188-1615
- Mfr. Part No.:
- FB01B2P
- Manufacturer:
- Lovato
34 In stock for delivery within 4 working days
Added
Price Each
SGD19.19
(exc. GST)
SGD20.92
(inc. GST)
Units | Per unit |
1 + | SGD19.19 |
- RS Stock No.:
- 188-1615
- Mfr. Part No.:
- FB01B2P
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Fuse holder, for 10x38mm Fuses. 32a rated current at 690vac, 2p. without status indicator. 2 modules
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Rail Mount |
Current Rating | 32A |
Voltage Rating | 690V ac |
Number of Poles | 2P |
Includes Indicator | No |
Rail Type | DIN 35 mm |
International Protection Rating | IP20 |