- RS Stock No.:
- 826-3808
- Mfr. Part No.:
- LPXCS01
- Manufacturer:
- Lovato
30 In stock for delivery within 4 working days
Added
Price Each
SGD10.94
(exc. GST)
SGD11.92
(inc. GST)
Units | Per unit |
1 + | SGD10.94 |
- RS Stock No.:
- 826-3808
- Mfr. Part No.:
- LPXCS01
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Accessories
A range of accessories designed for use with the Lovato Platinum 22mm push button, selector switch and control station series.
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 690V |
Series | Platinum 22mm |
Contact Configuration | 1NC |
Body/Fixing Collar Included | No |
Current Rating | 10A |