- RS Stock No.:
- 210-0777
- Mfr. Part No.:
- 45-320.1H12
- Manufacturer:
- EAO
5 In stock for delivery within 4 working days
Added
Price Each
SGD54.87
(exc. GST)
SGD59.81
(inc. GST)
Units | Per unit |
1 - 9 | SGD54.87 |
10 - 19 | SGD52.67 |
20 + | SGD50.48 |
- RS Stock No.:
- 210-0777
- Mfr. Part No.:
- 45-320.1H12
- Manufacturer:
- EAO
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The EAO 45 series Illumination element has screw terminal and green colour illuminative. This element operates on 24-240V AC/DC
Lumi. Intensity max. 1400 mcd
Lumi. Intensity min. 900 mcd
Lumi. Intensity min. 900 mcd
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24 → 240V ac/dc |
Illumination Colour | Green |
Series | 45 |
Illumination Type | LED |
Terminal Type | Screw |